3M 220-3342 technical specifications.
| Contact Material | Copper |
| Lead Pitch | 2.54mm |
| Mount | Socket |
| Number of Contacts | 20 |
| Row Spacing | 7.62mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 220-3342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.