
Disposable wrist strap featuring a 1.2m lead and adhesive mounting for secure application. Black in color and lead-free construction. Includes 12 adhesive strips, each measuring 16x18, for general static control and ESD protection.
3M 2209 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| Mount | Adhesive |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
