
Coiled wire accessory, featuring a 5-foot cord length and 1.5m lead length. This black, single-conductor component is designed for cable mounting and comes in a package quantity of 25. The total weight for the package is 20.36lb.
3M 2210 technical specifications.
| Color | Black |
| Cord Length | 5foot |
| Lead Length | 1.5m |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 25 |
| Weight | 20.36lb |
| Wire/Cable Type | Coiled |
| RoHS | Compliant |
Download the complete datasheet for 3M 2210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
