3M 2210TAPE19MMX6MTR technical specifications.
| Tape Type | Insulating |
| Tape Backing Material | Vinyl |
| Tape Width - Metric | 19mm |
| Tape Width - Imperial | 0.75" |
| Tape Length - Metric | 6m |
| Tape Length - Imperial | 19.69ft |
| Tape Colour | Black |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2210TAPE19MMX6MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
