
Adjustable wrist strap with a 5-foot coiled cord, featuring a 1 megohm (1MR) resistance for static dissipation. Constructed with a lead-free, RoHS-compliant design, it offers a stud mount and a plug termination for secure connection. The single conductor cord extends to 1.5 meters, providing ample reach.
3M 2214 technical specifications.
| Color | BURGUNDY |
| Cord Length | 5foot |
| Lead Free | Lead Free |
| Length | 1.5m |
| Mount | Stud |
| Number of Conductors | 1 |
| Package Quantity | 25 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Termination | Plug |
| Weight | 11.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
