3M 2228-1X10FT technical specifications.
| Color | Black |
| Lead Length | 3m |
| Length | 10foot |
| Material | Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 194°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | Scotch® 2228 |
| Thickness | 1.651mm |
| Type | Electrical |
| Weight | 5.45lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 2228-1X10FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.