3M 2228-2X10FT technical specifications.
| Color | Black |
| Lead Length | 3m |
| Length | 10foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 194°C |
| Packaging | Roll |
| Sensing Distance | 3m |
| Series | Scotch® 2228 |
| Thickness | 1.651mm |
| Type | Electrical |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 2228-2X10FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
