24-position, dual-row, straight-orientation IC socket with a 2.54mm pitch and 15.24mm row spacing. Features gold-plated copper contacts for reliable mating and a glass/polysulfone body with UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating from -55°C to 150°C with a 1A current rating.
3M 224-1275-09-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 224-1275-09-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.