
24-position, 2-row female IC socket with 2.54mm pitch and 11.43mm row spacing. Features gold-plated copper contacts for reliable mating and a polysulfone insulation material. Rated for 1A current and operates within a temperature range of -55°C to 125°C. Through-hole termination for board mounting, with UL94 V-0 flammability rating.
3M 224-1286-00-0602J technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 11.43mm |
| Series | Textool™ |
| Termination | Through Hole |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 224-1286-00-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
