DIP24 IC socket featuring 24 contacts with gold-plated copper contacts for superior conductivity. This straight, through-hole mount socket offers a 2.54mm pitch and 7.62mm row spacing, with a 1A current rating. Constructed with UL94 V-0 rated polysulfone insulation, it operates across a wide temperature range from -55°C to 150°C. The socket is lead-free and RoHS compliant, designed for reliable press-fit termination.
3M 224-5248-00-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Through Hole |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Textool™ |
| Termination | Press-Fit |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 224-5248-00-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.