
3M 2271 technical specifications.
| Color | White, Blue |
| Gender | Male |
| Lead Length | 3m |
| Length | 3m |
| Number of Conductors | 1 |
| Package Quantity | 25 |
| Sensing Distance | 3m |
| Series | Highland™ |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for 3M 2271 to view detailed technical specifications.
No datasheet is available for this part.