3M 2272 technical specifications.
| Body Material | Nylon |
| Color | White, Blue |
| Cord Length | 5foot |
| Lead Free | Lead Free |
| Lead Length | 1.5m |
| Length | 3m |
| Mount | Stud |
| Number of Conductors | 1 |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Sensing Distance | 3m |
| Series | Highland™ |
| Weight | 15.85lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 2272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
