
DIP28 IC socket featuring 28 contacts and 2 rows with 2.54mm pitch and 15.24mm row spacing. Constructed with a polysulfone insulator and copper contacts plated with gold for superior mating. Rated for 1A current and operating temperatures from -55°C to 150°C, with a UL94 V-0 flammability rating. Through-hole mount design with straight orientation and solder termination.
3M 228-1277-19-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 50.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1lb |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 228-1277-19-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.