28-position, 2-row straight female IC socket featuring gold-plated copper contacts for reliable mating. This through-hole component offers a 1.78mm pitch and 10.16mm row spacing, with a current rating of 1A. Constructed with polysulfone insulation, it operates across a wide temperature range of -55°C to 150°C and boasts a UL94 V-0 flammability rating.
3M 228-1290-00-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 52.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.78mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | Textool™ |
| Termination | Through Hole |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 228-1290-00-0602J to view detailed technical specifications.
No datasheet is available for this part.