
28-position dual-row DIP socket with a 1.78mm pitch and 10.16mm row spacing. Features straight, through-hole mounting with solder termination. Constructed with a glass and polysulfone body and insulation, and copper contacts with gold plating for mating. Rated for 1A current, operating from -55°C to 150°C, and meets UL94 V-0 flammability.
3M 228-1290-09-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 27.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 1.78mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | Textool™ |
| Termination | Solder |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 228-1290-09-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.