3M 228-5204-01 technical specifications.
| Package/Case | QFN |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 228-5204-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.