
28-position, 2-row female socket connector designed for SOIC packages. Features gold-plated copper contacts with a 1.27mm pitch and 2.54mm lead pitch, rated for 1A current. Through-hole, board-mountable with straight orientation and solder termination. Operates across a -55°C to 150°C temperature range, with UL94 V-0 flammability rating and RoHS compliance. Insulation is polyethersulfone.
3M 228-7396-55-1902 technical specifications.
| Package/Case | SOIC |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 42.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyethersulfone |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 228-7396-55-1902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.