
28-position, 2-row SOIC package socket featuring gold-plated copper contacts for reliable mating. This through-hole mount component offers a 1A current rating and operates across a wide temperature range of -55°C to 150°C. Constructed with UL94 V-0 rated polyethersulfone insulation, it ensures excellent electrical performance and safety. Designed for solder termination, this lead-free and RoHS compliant socket is ideal for general interconnect applications.
3M 228-7474-55-1902 technical specifications.
| Package/Case | SOIC |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 42.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyethersulfone |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 228-7474-55-1902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
