3M 23 technical specifications.
| Material | Rubber |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
