3M 2302-6111TG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2302-6111TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.