
This 3-pin unshrouded header features a 2.54mm terminal pitch and is designed for through hole mounting. The header has a right angle body orientation and a product length of 7.62mm. It can operate within a temperature range of -55°C to 105°C and has a maximum current rating of 3A.
3M 2303-5211-TP technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 12.43 |
| Product Height (mm) | 2.54 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Mating Length | 8.07mm |
| Cage Code | 76381 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 2303-5211-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.