3M 2304-6221-TG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2304-6221-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
