3M 2307-5111-TG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.88mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2307-5111-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.