This 8-position connector features a 2.54mm pitch and a male pin contact type. It is rated for a maximum current of 3A and has an operating temperature range of -55°C to 105°C. The connector is made with a copper alloy contact material and has a gold plating. It is available in a bulk packaging quantity of 10,000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2308-6211-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 2308-6211-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.