12-position, 2-row unshrouded header with 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 3A current rating and 100V voltage rating. Straight, top-entry orientation with thru-hole termination. Operating temperature range from -55°C to 105°C. Black housing color.
3M 2312-6121TG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | 2300 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 2312-6121TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.