The 18-position unshrouded header is a HDR type connector with a terminal pitch of 2.54mm and a mounting style of through hole. It has a maximum operating temperature range of -55 to 105 degrees Celsius. The header has a maximum current rating of 3A and a height of 10.61mm. It is designed for use in applications where a high-density connection is required, such as in electronic circuit boards and mezzanine connectors.
3M 2318-6211TB technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 10.61mm |
| Mating Length | 8.07mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 2318-6211TB to view detailed technical specifications.
No datasheet is available for this part.