3M 232-1285-19-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Textool™ |
| Termination | Wire Wrap |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 232-1285-19-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.