32-position, single-row IC socket featuring a SIL package and straight orientation. This female connector utilizes gold-plated copper contacts for reliable mating, offering a 1A current rating. Designed for through-hole board mounting with a 2.54mm lead pitch and 3.66mm row spacing, it operates within a temperature range of -55°C to 150°C. The polysulfone insulation provides a UL94 V-0 flammability rating, and the component is RoHS compliant.
3M 232-2601-00-0602 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.66mm |
| Series | Textool™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 232-2601-00-0602 to view detailed technical specifications.
No datasheet is available for this part.