This 30-contact unshrouded header features a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a termination method of solder. The operating temperature range is from -55°C to 105°C, and the maximum current rating is 3A. The header has a height of 6.14mm and a mating length of 8.07mm.
3M 2330-5221TG technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 6.14mm |
| Mating Length | 8.07mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 2330-5221TG to view detailed technical specifications.
No datasheet is available for this part.