3M 2340-6151TB technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2340-6151TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.