3M 235-3019-02-0602 technical specifications.
| Package/Case | Axial |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Termination | Through Hole |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 235-3019-02-0602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.