This 52-position rectangular connector features a gold-plated copper alloy contact with a square shape and a male pin type. It has a black housing and insulation made of glass, with a flammability rating of UL94 V-0. The connector is available in a bulk packaging with 200 pieces per package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2352-5121-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.42mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 66.04mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2352-5121-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.