3M 2360 technical specifications.
| Cord Length | 1.5m |
| Lead Free | Lead Free |
| Lead Length | 5foot |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for 3M 2360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
