3M 2368VM technical specifications.
| Color | Blue |
| Mount | Stud |
| Number of Conductors | 2 |
| Package Quantity | 10 |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for 3M 2368VM to view detailed technical specifications.
No datasheet is available for this part.