3M 2371R technical specifications.
| Color | Grey |
| Cord Length | 6.1m |
| Lead Free | Lead Free |
| Lead Length | 6m |
| Package Quantity | 10 |
| Size | 20foot |
| Termination | Plug |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 2371R to view detailed technical specifications.
No datasheet is available for this part.