80-position, 2-row right-angle male header connector with 2.54mm pitch. Features gold-plated copper alloy male pin contacts with a square shape, rated for 3A current. Insulated with black glass material, it offers a wide operating temperature range of -55°C to 105°C and a UL94 V-0 flammability rating. Mounting is via through-hole termination with solder.
3M 2380-5121TB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.42mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 101.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 2300 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2380-5121TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.