1.5m cord length, 1.5m lead length, metal body material, and metal case for durable static discharge. Features a 3.4mm press stud termination for secure grounding. Black color.
3M 2382 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Cord Length | 1.5m |
| Lead Length | 1.5m |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for 3M 2382 to view detailed technical specifications.
No datasheet is available for this part.