USB to RS-232 adapter, featuring a durable metal body and case in black. This adapter includes a 5-foot cord and a 1.5-meter lead, with two conductors for reliable data transfer. Designed for static control applications, it offers stud termination for secure connections.
3M 2383 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Cord Length | 5foot |
| Lead Length | 1.5m |
| Number of Conductors | 2 |
| Package Quantity | 10 |
| Series | 2380 |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for 3M 2383 to view detailed technical specifications.
No datasheet is available for this part.