3M 2385 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for 3M 2385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.