
Dual conductor metal wrist strap for monitors, featuring a durable metal construction and a stud termination. This general static control and ESD component offers two conductors for enhanced protection. Packaged in quantities of 10, it provides a reliable solution for preventing electrostatic discharge in production environments.
3M 2386 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Number of Conductors | 2 |
| Package Quantity | 10 |
| Series | 2380 |
| Termination | Stud |
| Weight | 80.88lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 2386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
