
2-conductor, 1.5-meter grey cable assembly featuring a 1MΩ ground cord. This lead-free cord set measures 5 feet in length and is designed for general specialized assembly applications. Each unit weighs 3.199348oz.
3M 2391 technical specifications.
| Color | Grey |
| Cord Length | 5foot |
| Lead Free | Lead Free |
| Lead Length | 1.5m |
| Number of Conductors | 2 |
| Package Quantity | 10 |
| Resistance | 1MR |
| Series | 2300 |
| Size | 5foot |
| Weight | 3.199348oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 2391 to view detailed technical specifications.
No datasheet is available for this part.
