
40-position, 2-row Zero Insertion Force (ZIF) socket with straight orientation. Features gold-plated copper contacts for reliable mating, a polysulfone and glass body, and a press-fit termination method. Rated for 1A current and 1kV voltage, operating across a temperature range of -55°C to 150°C. This through-hole mount connector is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
3M 240-3639-00-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 33mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 77.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 25.4mm |
| Series | Textool™ |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 240-3639-00-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
