40-position, 2-row DIP socket with 2.54mm pitch and straight, through-hole mounting. Features gold-plated copper contacts for reliable mating, a glass and polysulfone body with UL94 V-0 flammability rating, and a maximum operating temperature of 150°C. Designed for wire wrap termination, this female socket offers a 1A current rating and 1kV voltage rating.
3M 240-3639-19-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 42.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 65.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 25.4mm |
| Sensing Distance | 3m |
| Series | Textool™ |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| Width | 42.2mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 240-3639-19-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.