42-position dual-row straight DIP socket with 2.54mm pitch and 15.24mm row spacing. Features gold-plated copper contacts for reliable mating and a polysulfone insulator with UL94 V-0 flammability rating. Rated for 1A current and operates from -55°C to 150°C. Thru-hole solder termination ensures secure mounting.
3M 242-1281-00-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Textool™ |
| Termination | Press-Fit |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 242-1281-00-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.