42-position, 2-row straight female IC socket featuring gold-plated copper contacts for superior conductivity. This through-hole mount component offers a 2.54mm pitch and 11.43mm row spacing, with a 1A current rating and 1kV voltage rating. Constructed with polysulfone insulation, it boasts a UL94 V-0 flammability rating and operates across a wide temperature range of -55°C to 125°C.
3M 242-1289-00-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 80.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 11.43mm |
| Series | Textool™ |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 242-1289-00-0602J to view detailed technical specifications.
No datasheet is available for this part.