
10-position, 2-row male pin header for board-to-board applications. Features a right-angle orientation with through-hole mounting and solder termination. Constructed with a copper alloy contact material plated in gold and tin, offering a maximum current rating of 2A. Operates within a temperature range of -55°C to 105°C. Housing color is grey, with a pitch of 2.54mm and row spacing of 0.1inch.
3M 2510-5002UG technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Height | 8.59mm |
| Housing Color | Grey |
| Length | 20.02mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 784 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Weight | 1lb |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2510-5002UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
