10-contact, male, straight two-part board connector with a 2.54mm lead pitch and 0.1-inch row spacing. Features copper alloy and bronze contacts with gold plating, a 2A current rating, and 350V working voltage. This through-hole mount receptacle has a 9.4mm height, 20mm length, and 8.59mm width, operating from -55°C to 105°C with a UL94 V-0 flammability rating. Designed for 100 mating cycles.
3M 2510-6002UG technical specifications.
| Color | Grey, Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.4mm |
| Housing Color | Grey |
| Lead Pitch | 2.54mm |
| Length | 20mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 784 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Width | 8.59mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 2510-6002UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.