
Ten-contact, straight, two-part board connector with male pin contacts. Features gold-plated copper alloy male pins with a 0.243-inch mating length and 3.94mm post length, designed for through-hole mounting. Rated for 1.75A current, with a maximum of 2A, and operates within a temperature range of -55°C to 105°C. The grey housing is constructed from glass insulation, and the connector exhibits UL94 V-0 flammability rating.
3M 2510-6003UB technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 784 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 2510-6003UB to view detailed technical specifications.
No datasheet is available for this part.