
14-contact, two-part board connector featuring male pins with a square contact shape. This right-angle header offers a 2.54mm pitch and through-hole termination for secure mounting. Constructed with a copper alloy contact material and tin/gold plating for mating, it operates within a -55°C to 105°C temperature range and supports a maximum current rating of 2A. The glass insulation material is black, housed in grey, with a UL94 V-0 flammability rating.
3M 2514-5002UB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 616 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 2500 |
| Termination | Through Hole |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 2514-5002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
