14-position, 2-row straight male pin header for board-to-board applications. Features gold-plated copper alloy contacts with tin plating, a square contact shape, and through-hole mounting with solder termination. Operates within a temperature range of -55°C to 105°C, with a maximum current rating of 2A. The grey housing is constructed from glass-filled material with black insulation, boasting a UL94 V-0 flammability rating. Dimensions include a 2.54mm pitch, 9.4mm height, 25.1mm length, and 8.59mm width.
3M 2514-6003UB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 25.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 616 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| Width | 8.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2514-6003UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.